Sign in to ask questions about the Maxim MAX3100CPD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3100CPD+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Height | 4.45mm |
| Interface | SPI, RS-232, UART |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8B |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.057144oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3100CPD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.