The MAX3100EEE is an industrial-grade serial IO/communication controller with a maximum operating temperature of 85°C. It features a 16-pin QSOP-16 package and operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The device supports a maximum clock frequency of 3.6864 MHz and has a temperature grade of industrial. It is suitable for use in a variety of applications, including those with high-temperature requirements.
Sign in to ask questions about the Maxim MAX3100EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3100EEE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3100EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.