The MAX3100EEE-T is a 16-pin industrial-grade UART/SPI bridge IC from Maxim, operating within a temperature range of -40°C to 85°C. It supports a supply voltage of 2.7V to 5.5V and has a maximum clock frequency of 3.6864MHz. The device features a 1-bit external data bus width and is available in a QSOP-16 package with a 0.150 inch pitch.
Maxim MAX3100EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.6864 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3100EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.