
1-channel UART with 16-byte transmit and receive FIFOs. Supports RS-232 and RS-485 standards with a maximum data rate of 230KBd. Operates from 2.7V to 5.5V, with typical voltages of 3.3V or 5V. Features a 16-pin QSOP package (4.9mm x 3.89mm x 1.47mm) with gull-wing leads for surface mounting. Rated for -40°C to 85°C operating temperature.
Sign in to ask questions about the Maxim MAX3100EEE-TG068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3100EEE-TG068 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.89 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AB |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 230KBd |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Maximum Supply Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 667mW |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX3100EEE-TG068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.