Sign in to ask questions about the Maxim MAX3100EPD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3100EPD+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 115.2Kbps |
| Frequency | 3.69MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3100EPD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
