
Automotive-grade, single-channel UART IC featuring 128-byte transmit and receive FIFOs. Supports RS-232 and RS-485 standards with a maximum data rate of 24Mbps. Operates from 2.35V to 3.6V, with typical supply voltages of 2.5V and 3.3V. Packaged in a 24-pin, 3.5mm x 3.5mm x 0.75mm TQFN EP (Thin Quad Flat No Lead Package, Exposed Pad) for surface mounting. Extended temperature range from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX3107ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3107ETG+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Receive FIFO | 128byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 24Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.35V |
| Maximum Supply Current | 1.3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Power Dissipation | 1229mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3107ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.