The MAX310EWN is an industrial-grade multiplexer with 8 channels, operating within a temperature range of -40°C to 85°C. It features a 15V supply voltage and is packaged in a SO-18 format, measuring 7.5mm in width and 11.55mm in length. This device is designed for use in industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX310EWN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX310EWN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.