
Surface mount transceiver IC with SPI, RS-232, and UART interface capabilities. Features a 230Kbps data rate, 150ns propagation delay, and 8-bit memory. Operates with a 4.5V to 5.5V supply voltage, consuming 600uA. Includes one transceiver, two receivers, and two transmitters within a 28-pin SOIC package. RoHS compliant and lead-free.
Maxim MAX3110ECWI+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | SPI, RS-232, UART |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Memory Size | 8B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3110ECWI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
