Maxim MAX3110EENI+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Interface | SPI, RS-232, UART |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Weight | 0.147798oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3110EENI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.