Sign in to ask questions about the Maxim MAX3111ECWI+G36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3111ECWI+G36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX3111E |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3111ECWI+G36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
