
The MAX311CPE+ is a dual 4-position SPST throw configuration logic IC from Maxim. It operates between 0°C and 70°C and is packaged in a PDIP package. The device is RoHS compliant and has a maximum power dissipation of 550mW. It can handle a maximum supply voltage of 33V and a minimum supply voltage of 9V.
Maxim MAX311CPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX311CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.