Sign in to ask questions about the Maxim MAX3120CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3120CSA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 235Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3120CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
