The MAX3120CUA is an 8-pin MSOP IrDA transceiver from Maxim, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3.3 volts and is designed for use in IrDA applications. The device has a single function and is packaged in an 8-pin MSOP package, measuring 3mm in width and length.
Sign in to ask questions about the Maxim MAX3120CUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3120CUA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3120CUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.