The MAX3120ETA+ is an IrDA transceiver designed for high-speed infrared data transmission. It operates at a peak wavelength of 900nm and supports data rates up to 0.1152Mbps. The device is specified to function within an operating temperature range of -40°C to 85°C. The MAX3120ETA+ features a maximum rise time and fall time of 600ns, with a pulse width of 8ns. It is available in an 8-pin package.
Maxim MAX3120ETA+ technical specifications.
| Type | TX/RX |
| Peak Wavelength | 900nm |
| Maximum Data Rate | 0.1152Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 600ns |
| Pulse Width | 8us |
| Maximum Fall Time | 600ns |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.