The MAX3120ETA+T is an 8-pin IR transceiver from Maxim, designed for high-speed IR data transmission. It operates within a temperature range of -40C to 85C and supports data rates of up to 0.1152 Mbps. The device features a peak wavelength of 900nm and a maximum rise and fall time of 600ns. It is suitable for use in applications requiring reliable IR data transmission.
Maxim MAX3120ETA+T technical specifications.
| Type | TX/RX |
| Peak Wavelength | 900nm |
| Maximum Data Rate | 0.1152Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Rise Time | 600ns |
| Pulse Width | 8us |
| Maximum Fall Time | 600ns |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.