The MAX312FESE-T is a 16-channel industrial-grade multiplexer with a supply voltage range of 4.5 to 20 volts. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SO-16 package with a width of 3.9mm and a length of 9.9mm. It has 16 terminals and is designed for industrial applications.
Sign in to ask questions about the Maxim MAX312FESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX312FESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX312FESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.