Maxim MAX3130CAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3130CAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
