Quad SPST analog switch IC featuring through-hole mounting in a 16-pin PDIP package. Offers 4 channels with 4 SPST switches, each with an on-state resistance of 10 Ohms. Supports single or dual supply operation with a wide voltage range from 4.5V to 20V, and a maximum dual supply of 20V. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 842mW and a low supply current of 100pA. This RoHS compliant component is lead-free.
Maxim MAX313CPE+ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 10R |
| Dual Supply Voltage | 9V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Switches | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX313CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
