
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features a wide dual supply voltage range from ±4.5V to ±15V, with a maximum dual supply voltage of ±20V and a maximum single supply voltage of 30V. Operates across a temperature range of -40°C to 85°C, offering low power consumption with a maximum supply current of 1µA. This RoHS compliant component is designed for single or dual supply operation.
Sign in to ask questions about the Maxim MAX313ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX313ESE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX313ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
