
Digital temperature sensor with SPI interface, operating from 1.7V to 3.7V DC. Features a wide temperature range of -55°C to 125°C and 11-bit resolution. This component is housed in an 8-pin UMAX package and is RoHS compliant. Ideal for general environmental sensing applications.
Maxim MAX31722MUA+T technical specifications.
| Package/Case | UMAX |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31722MUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
