
Digital temperature sensor with 16-bit resolution, operating across a -55°C to 150°C range. Features I2C, SMBus, and 2-Wire interfaces for versatile communication. Designed for operation with supply voltages from 2.5V to 3.7V, consuming 925µA typical operating current. Housed in an 8-pin TDFN package, this RoHS-compliant component offers a maximum power dissipation of 1.9512W.
Maxim MAX31725MTA+ technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 925uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31725MTA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
