
Digital temperature sensor with I2C, SMBus, and 2-Wire interface. Operates across a wide temperature range from -55°C to 150°C. Features a 16-bit resolution and a supply voltage range of 2.5V to 3.7V. Packaged in an 8-pin TDFN and supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX31725MTA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 2.5V |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31725MTA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
