The MAX31730AUB+ is a 12-bit I2C relative humidity sensor with an operating supply voltage of 3.3V. It offers an accuracy of ±2.5°C(Max) and a resolution of 12 bits. The device operates within a temperature range of -40°C to 125°C and is packaged in a 10-pin uMAX package.
Maxim MAX31730AUB+ technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2°C(Max)/±2.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 10 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.