6-channel PWM-output fan RPM controller operates from a 3 V to 5.5 V supply voltage, drawing a maximum of 3 mA. Features a wide operating temperature range from -40 °C to 125 °C. This 28-pin device provides precise control over fan speed.
Checking distributor stock and pricing after the page loads.
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Supply Current | 3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |