The MAX317CPA is a commercial temperature multiplexer with 8 terminals and a JEDEC package code of R-PDIP-T8. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 15V. The device is packaged in a 0.300 inch, plastic, DIP-8 package with a width of 7.62mm and a length of 9.375mm.
Maxim MAX317CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX317CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.