
1-Wire, 14-bit resolution sensor interface transceiver supporting RS485/422 communication up to 10Mbps. Features ESD protection and slew-rate limiting for robust signal integrity. Operates from a 3.7V supply with a low 900uA operating current. Suitable for surface mount applications, this RoHS compliant component is supplied in tape and reel packaging. Extended temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX31850KATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.333W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31850KATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
