Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX31850TATB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Consumption | 1.333W |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31850TATB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
