Maxim MAX31855EASA+T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855EASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
