
Digital thermocouple converter IC with 14-bit resolution, featuring an SPI interface for digital output. Operates from a 3V to 3.6V supply voltage, with a typical supply current of 900µA and a maximum of 1.5mA. Encased in an 8-pin SOIC package measuring 5mm x 4mm x 1.5mm, it functions across an extended temperature range of -40°C to 125°C. This RoHS compliant component is supplied in a rail/tube package.
Maxim MAX31855JASA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855JASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
