
Digital thermocouple converter IC with SPI interface, offering 14-bit resolution. Operates from a 3V to 3.6V supply voltage, with a typical supply current of 900µA and a maximum of 1.5mA. Features a wide operating temperature range of -40°C to 125°C. Packaged in a compact SOIC form factor, measuring 5mm x 4mm x 1.5mm. RoHS compliant.
Maxim MAX31855KASA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MAX31855 |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855KASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.