Maxim MAX31855NASA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31855NASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
