Thermocouple to digital converter featuring an SPI interface. Operates with a maximum supply voltage of 3.6V and a current draw of 1.2mA. Supports a wide temperature range from -55°C to 125°C. This 14-pin TSSOP package is ideal for sensor and detector interface applications.
Checking distributor stock and pricing after the page loads.
| Input Type | Thermocouple |
| Sensor Type | Thermocouple to Digital Converter |
| Interface Type | SPI |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |