Digital interface IC for resistance temperature detector sensors. Features differential input and SPI communication. Operates from a 3.6V supply with a wide temperature range of -40°C to 125°C. Housed in a 20-pin TQFN EP package.
Checking distributor stock and pricing after the page loads.
| Input Type | Differential |
| Sensor Type | Resistance temperature detector sensor |
| Output Type | Digital |
| Interface Type | SPI |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |