The MAX3186CAP-T is a commercial-grade line transceiver with a maximum operating temperature of 70C. It features 20 terminals and a dual terminal position. The device operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 1mA. The transceiver is available in a 0.200 inch, 0.65 mm pitch SSOP-20 package.
Sign in to ask questions about the Maxim MAX3186CAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3186CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3186CAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.