
The MAX3186EAP+T is a 16-bit transceiver with five transmitters and three receivers, operating at a data rate of 230Kbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 750uA. It is packaged in a lead-free SSOP package, available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Maxim MAX3186EAP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3186EAP+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 16 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4us |
| RoHS Compliant | Yes |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3186EAP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
