Temp Sensor Digital Serial (2-Wire, I2C) T/R
Maxim MAX31889ALT+T technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.9°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
Download the complete datasheet for Maxim MAX31889ALT+T to view detailed technical specifications.
No datasheet is available for this part.