The MAX318CSA-T is an 8-channel multiplexer with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a single 15V supply and is packaged in a 0.150 inch SO-8 package. The device has 8 terminals and is designed for use in logic IC applications.
Maxim MAX318CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX318CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.