
SPDT analog switch IC featuring a single channel and single bit configuration. Operates with dual supply voltages from 4.5V to 20V, or single supply from 10V to 30V, with a typical operating voltage of 20V. Offers low on-state resistance of 35 Ohms and minimal supply current of 100pA. Packaged in a lead-free PDIP with through-hole mounting, suitable for operation between 0°C and 70°C.
Maxim MAX319CPA+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX319CPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
