The MAX3202EETT is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1.95W. It is packaged in a 3 x 3 mm, 0.80 mm height QFN-6 package. The diode is made of silicon and has a maximum operating temperature range of -40°C to 150°C.
Maxim MAX3202EETT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229WEEA |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 1.951 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.