The MAX3203EETT-T is a 6-pin transient voltage suppressor diode with a maximum power dissipation of 1.95W. It features a unidirectional polarity and is constructed with silicon diode elements. The device is packaged in a 3x3mm TDFN-6 package, with terminals positioned on the bottom. It operates over a temperature range of -40 to 150°C.
Maxim MAX3203EETT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | MO-229WEEA |
| Pin Count | 6 |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 1.951 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3203EETT-T to view detailed technical specifications.
No datasheet is available for this part.