Trans Voltage Suppressor Diode, Unidirectional, 8 Element, Silicon, MO-229WEEA, 3 X 3 MM, TDFN-6
Maxim MAX3204EETT-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | MO-229WEEA |
| Pin Count | 6 |
| Number of Elements | 8 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 1.951 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3204EETT-T to view detailed technical specifications.
No datasheet is available for this part.