The MAX3206EETC-T is a 12-element silicon transient voltage suppressor diode with a maximum power dissipation of 1.349W. It features a quad terminal position and operates over a temperature range of -40 to 150°C. The diode is packaged in a S-PQCC-N12 package type, which is a JEDEC MO-220WGGB code. The device is a unidirectional, silicon-based, trans voltage suppressor diode.
Maxim MAX3206EETC-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | MO-220WGGB |
| Pin Count | 12 |
| Number of Elements | 12 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 1.349 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3206EETC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.