The MAX3207EAUT is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a power dissipation of 0.696W and is packaged in a 6-pin R-PDSO-G6 package. The diode is constructed from silicon and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C. The MAX3207EAUT is suitable for use in a variety of applications, including those requiring transient voltage suppression.
Sign in to ask questions about the Maxim MAX3207EAUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3207EAUT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-178AB |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Power Dissipation-Max | 0.696 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3207EAUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.