
Full-duplex RS-232 transceiver IC, featuring a 235Kbps data rate and 1 driver/1 receiver configuration. Operates from a 3V to 5.5V supply voltage with a low 1mA operating supply current. Packaged in a 16-SSOP surface-mount format, this lead-free and RoHS compliant component offers a propagation delay of 0.3µs and 300mV receiver hysteresis. Suitable for applications requiring reliable serial communication across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3221EAE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 6.33mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.004586oz |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3221EAE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
