Maxim MAX3221EAE-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3221EAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
