The MAX3221EETE-T is a 16-pin quad line transceiver with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates at a maximum supply current of 1uA and features Schmitt trigger input characteristics. The device is packaged in a 5mm x 5mm TQFN-16 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for industrial applications and is suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX3221EETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.