Maxim MAX3222CWN technical specifications.
| JEDEC Package Code | R-PDSO-G18 |
| Pin Count | 18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3222CWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.