The MAX3222EEWN-T is a dual-line transceiver with a maximum supply current of 1mA and a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is available in an 18-pin SOIC package. The device features Schmitt trigger input characteristics and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3222EEWN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3222EEWN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3222EEWN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.