The MAX3223CAP-T is a dual-line transceiver with a commercial temperature range of 0 to 70 degrees Celsius. It features a 20-pin SSOP package and a supply voltage range of 3 to 5.5 volts. The device has a maximum supply current of 1 milliampere and operates at a nominal supply voltage of 3.3 volts. The transceiver has inverted output polarity and Schmitt trigger input characteristics.
Sign in to ask questions about the Maxim MAX3223CAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3223CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3223CAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.