
Dual RS-232 transceiver IC, featuring two transmitters and two receivers. This surface-mount component operates with a 3V to 5.5V supply voltage and supports data rates up to 120Kbps. Packaged in a 20-pin TSSOP with dimensions of 6.6mm x 4.5mm x 0.95mm, it offers 8 I/Os and a propagation delay of 0.3µs. RoHS compliant, it functions within a 0°C to 70°C temperature range.
Maxim MAX3223CUP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3223CUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
